CD2-B0-24-620-634-D
vs
C12-B9-46-620-21A-CJ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CARLING TECHNOLOGIES INC
CARLING TECHNOLOGIES INC
Reach Compliance Code
compliant
compliant
Actuator Type
ROCKER
ROCKER
Body Breadth
38.48 mm
38.48 mm
Body Height
54.86 mm
47 mm
Body Length or Diameter
63.5 mm
63.5 mm
Circuit Function
SERIES TRIP
SERIES TRIP
Circuit Protection Type
MAGNETIC CIRCUIT BREAKER
MAGNETIC CIRCUIT BREAKER
Environmental Characteristics
CORROSION/MOISTURE RESISTANT
CORROSION/MOISTURE RESISTANT
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Number of Poles
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Rated Breaking Capacity
5000 A
5000 A
Rated Current
20 A
20 A
Rated Voltage(AC)
250 V
240 V
Reference Standard
CSA; UL; VDE
CSA; TUV; UL
Surface Mount
NO
NO
Terminal Shape
STUD
SCREW
Base Number Matches
1
1
Compare CD2-B0-24-620-634-D with alternatives
Compare C12-B9-46-620-21A-CJ with alternatives