CD2-500/822KY5P7A vs CD2-500/822KY5P8ETR feature comparison

CD2-500/822KY5P7A

Part not found

Search for CD2-500/822KY5P7A

CD2-500/822KY5P8ETR Tecate Group

Buy Now Datasheet
Part Life Cycle Code Obsolete
Ihs Manufacturer TECATE GROUP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.0082 µF
Capacitor Type CERAMIC CAPACITOR
Diameter 14 mm
Dielectric Material CERAMIC
Length 3.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Package Style Radial
Packing Method TR
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 500 V
Surface Mount NO
Temperature Characteristics Code Y5P
Temperature Coefficient 10% ppm/°C
Terminal Pitch 9.5 mm
Terminal Shape WIRE
Base Number Matches 1

Compare CD2-500/822KY5P8ETR with alternatives