CD2-500/822KY5P2B-
vs
CD2-500/822KY5P3CTR
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TECATE GROUP
|
TECATE GROUP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.0082 µF
|
0.0082 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Diameter |
14 mm
|
14 mm
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Length |
3.5 mm
|
3.5 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Package Style |
Radial
|
Radial
|
Packing Method |
Bulk
|
TR
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
500 V
|
500 V
|
Surface Mount |
NO
|
NO
|
Temperature Characteristics Code |
Y5P
|
Y5P
|
Temperature Coefficient |
10% ppm/°C
|
10% ppm/°C
|
Terminal Pitch |
5 mm
|
6.35 mm
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CD2-500/822KY5P2B- with alternatives
Compare CD2-500/822KY5P3CTR with alternatives