CD2-500/472MZ5U8B
vs
CD2-500/472MZ5U1DTR
feature comparison
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
TECATE GROUP
|
Package Description |
|
,
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
Capacitance |
|
0.0047 µF
|
Capacitor Type |
|
CERAMIC CAPACITOR
|
Diameter |
|
8 mm
|
Dielectric Material |
|
CERAMIC
|
Length |
|
3.5 mm
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
|
20%
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
10 °C
|
Package Style |
|
Radial
|
Packing Method |
|
TR
|
Positive Tolerance |
|
20%
|
Rated (DC) Voltage (URdc) |
|
500 V
|
Surface Mount |
|
NO
|
Temperature Characteristics Code |
|
Z5U
|
Temperature Coefficient |
|
-56/+22% ppm/°C
|
Terminal Pitch |
|
7.5 mm
|
Terminal Shape |
|
WIRE
|
Base Number Matches |
|
1
|
|
|
|
Compare CD2-500/472MZ5U1DTR with alternatives