CD2-500/223MZ5U8CTR
vs
CD2-500/223MZ5U4F-
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TECATE GROUP
TECATE GROUP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.022 µF
0.022 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Diameter
14 mm
14 mm
Dielectric Material
CERAMIC
CERAMIC
Length
3.5 mm
3.5 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
10 °C
10 °C
Package Style
Radial
Radial
Packing Method
TR
Bulk
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
500 V
500 V
Surface Mount
NO
NO
Temperature Characteristics Code
Z5U
Z5U
Temperature Coefficient
-56/+22% ppm/°C
-56/+22% ppm/°C
Terminal Pitch
6.35 mm
10 mm
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Compare CD2-500/223MZ5U8CTR with alternatives
Compare CD2-500/223MZ5U4F- with alternatives