CD2-500/221KY5P5A vs CD2-500/221KY5P1ETR feature comparison

CD2-500/221KY5P5A

Part not found

Search for CD2-500/221KY5P5A

CD2-500/221KY5P1ETR Tecate Group

Buy Now Datasheet
Part Life Cycle Code Obsolete
Ihs Manufacturer TECATE GROUP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.00022 µF
Capacitor Type CERAMIC CAPACITOR
Diameter 5 mm
Dielectric Material CERAMIC
Length 3.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Package Style Radial
Packing Method TR
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 500 V
Surface Mount NO
Temperature Characteristics Code Y5P
Temperature Coefficient 10% ppm/°C
Terminal Pitch 9.5 mm
Terminal Shape WIRE
Base Number Matches 1

Compare CD2-500/221KY5P1ETR with alternatives