CD2-500/103SZ5U6F vs CD2-500/103SZ5U8ETR feature comparison

CD2-500/103SZ5U6F

Part not found

Search for CD2-500/103SZ5U6F

CD2-500/103SZ5U8ETR Tecate Group

Buy Now Datasheet
Part Life Cycle Code Obsolete
Ihs Manufacturer TECATE GROUP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.01 µF
Capacitor Type CERAMIC CAPACITOR
Diameter 10 mm
Dielectric Material CERAMIC
Length 3.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min 10 °C
Package Style Radial
Packing Method TR
Positive Tolerance 50%
Rated (DC) Voltage (URdc) 500 V
Surface Mount NO
Temperature Characteristics Code Z5U
Temperature Coefficient -56/+22% ppm/°C
Terminal Pitch 9.5 mm
Terminal Shape WIRE
Base Number Matches 1

Compare CD2-500/103SZ5U8ETR with alternatives