CD2-500/103SZ5U6CTR vs CD2-500/103SZ5U7ETA feature comparison

CD2-500/103SZ5U6CTR Tecate Group

Buy Now Datasheet

CD2-500/103SZ5U7ETA Tecate Group

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TECATE GROUP TECATE GROUP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.01 µF 0.01 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material CERAMIC CERAMIC
Length 3.5 mm 3.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min 10 °C 10 °C
Package Style Radial Radial
Packing Method TR Box
Positive Tolerance 50% 50%
Rated (DC) Voltage (URdc) 500 V 500 V
Surface Mount NO NO
Temperature Characteristics Code Z5U Z5U
Temperature Coefficient -56/+22% ppm/°C -56/+22% ppm/°C
Terminal Pitch 6.35 mm 9.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare CD2-500/103SZ5U6CTR with alternatives

Compare CD2-500/103SZ5U7ETA with alternatives