CD2-500/102SZ5U7ETR
vs
CD2-500/102SZ5U2E
feature comparison
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
TECATE GROUP
|
|
Package Description |
,
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
Capacitance |
0.001 µF
|
|
Capacitor Type |
CERAMIC CAPACITOR
|
|
Diameter |
5 mm
|
|
Dielectric Material |
CERAMIC
|
|
Length |
3.5 mm
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Negative Tolerance |
20%
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
10 °C
|
|
Package Style |
Radial
|
|
Packing Method |
TR
|
|
Positive Tolerance |
50%
|
|
Rated (DC) Voltage (URdc) |
500 V
|
|
Surface Mount |
NO
|
|
Temperature Characteristics Code |
Z5U
|
|
Temperature Coefficient |
-56/+22% ppm/°C
|
|
Terminal Pitch |
9.5 mm
|
|
Terminal Shape |
WIRE
|
|
Base Number Matches |
1
|
|
|
|
|
Compare CD2-500/102SZ5U7ETR with alternatives