CD1A157M6L006VR vs EEEFN1A151P feature comparison

CD1A157M6L006VR Samwha Electronics

Buy Now Datasheet

EEEFN1A151P Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMWHA CAPACITOR GROUP PANASONIC CORP
Package Description , 2626 CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99
Capacitance 150 µF 150 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Height 5.8 mm 5.8 mm
JESD-609 Code e3
Leakage Current 0.015 mA 0.015 mA
Length 6.6 mm 6.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style SMT SMT
Packing Method TR, 15 INCH TR, EMBOSSED, 15 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 120 mA 156 mA
Size Code 2626 2626
Surface Mount YES YES
Tan Delta 0.19 0.19
Terminal Finish Tin (Sn)
Terminal Shape FLAT FLAT
Width 6.6 mm 6.6 mm
Base Number Matches 1 1
Factory Lead Time 21 Weeks
Samacsys Manufacturer Panasonic
Additional Feature ESR IS MEASURED AT 100KHZ
Diameter 6.3 mm
ESR 360 mΩ
Reference Standard AEC-Q200

Compare CD1A157M6L006VR with alternatives

Compare EEEFN1A151P with alternatives