CD16RM0CK
vs
DRD16CE
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ITT CANNON
TYCO ELECTRONICS ALCOSWITCH
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.20
Actuator Type
FLUSH, SCREWDRIVER SLOT
FLUSH TYPE
Body Breadth
8 mm
10 mm
Body Height
4.27 mm
6.02 mm
Body Length or Diameter
8 mm
10 mm
Contact (AC) Max Rating R Load
.02A@20VAC
Contact Current(AC)-Max
0.02 A
Contact Current(DC)-Max
0.02 A
0.02 A
Contact (DC) Max Rating R Load
.02A@20VDC
.02A@20VDC
Contact Voltage(AC)-Max
20 V
Contact Voltage(DC)-Max
20 V
20 V
Electrical Life
20000 Cycle(s)
20000 Cycle(s)
JESD-609 Code
e0
e0
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Number of Positions
16
16
Number of Switch Sections
1
1
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-30 °C
Packing Method
TUBE
TUBE
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
HEXADECIMAL
HEXADECIMAL COMPLEMENT
Switch Type
ROTARY CODED SWITCH
ROTARY SWITCH
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tin/Lead (Sn/Pb)
Termination Type
SOLDER
SOLDER
Base Number Matches
2
1
Compare CD16RM0CK with alternatives
Compare DRD16CE with alternatives