CD16RM0AB
vs
DRD16SE
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
C & K COMPONENTS LLC
|
TYCO ELECTRONICS ALCOSWITCH
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.50.90.20
|
|
Factory Lead Time |
29 Weeks
|
|
Actuator Color |
WHITE
|
|
Actuator Material |
LIQUID CRYSTAL POLYMER
|
|
Actuator Type |
FLUSH, SCREWDRIVER SLOT
|
FLUSH TYPE
|
Body Breadth |
3.28 mm
|
10 mm
|
Body Color |
BLACK
|
|
Body Height |
8 mm
|
6.02 mm
|
Body Length or Diameter |
8 mm
|
10 mm
|
Center Contact Material |
COPPER ALLOY
|
|
Center Contact Plating |
GOLD OVER NICKEL
|
|
Contact (AC) Max Power Rating R Load |
0.4VA@20VAC
|
|
Contact (AC) Max Rating R Load |
.02A@20VAC
|
|
Contact Current(AC)-Max |
0.02 A
|
|
Contact Current(DC)-Max |
0.02 A
|
0.02 A
|
Contact (DC) Max Rating R Load |
.02A@20VDC
|
.02A@20VDC
|
Contact Resistance |
0.05 mΩ
|
|
Contact Voltage(AC)-Max |
20 V
|
|
Contact Voltage(DC)-Max |
20 V
|
20 V
|
Dielectric Withstand Volts |
250VRMS V
|
|
Electrical Life |
20000 Cycle(s)
|
20000 Cycle(s)
|
End Contact Material |
COPPER ALLOY
|
|
End Contact Plating |
GOLD OVER NICKEL
|
|
Housing Material |
POLYPHENYLENE SULPHIDE
|
|
Insulation Resistance |
100000000 Ω
|
|
Insulator Material |
POLYPHENYLENE SULPHIDE
|
|
JESD-609 Code |
e4
|
e0
|
Mounting Feature |
THROUGH HOLE-RIGHT ANGLE
|
THROUGH HOLE-STRAIGHT
|
Number of Positions |
16
|
16
|
Number of Switch Sections |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-30 °C
|
PCB Hole Count |
6
|
|
Packing Method |
TUBE
|
TUBE
|
Solderability |
MIL-STD
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
HEXADECIMAL
|
HEXADECIMAL
|
Switch Type |
ROTARY CODED SWITCH
|
ROTARY SWITCH
|
Terminal Finish |
GOLD OVER NICKEL
|
Tin/Lead (Sn/Pb)
|
Terminal Material |
COPPER ALLOY
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CD16RM0AB with alternatives
Compare DRD16SE with alternatives