CD15FD221JO3
vs
CMR05F221JODP
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CORNELL DUBILIER ELECTRONICS INC
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description |
RADIAL LEADED
|
, 4620
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.29.00.20
|
8532.29.00.20
|
Samacsys Manufacturer |
Cornell Dubilier
|
|
Capacitance |
0.00022 µF
|
0.00022 µF
|
Capacitor Type |
MICA CAPACITOR
|
MICA CAPACITOR
|
Dielectric Material |
MICA
|
MICA
|
Height |
9.7 mm
|
9.7 mm
|
Length |
11.7 mm
|
11.7 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
5%
|
5%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
Radial
|
Radial
|
Positive Tolerance |
5%
|
5%
|
Rated (DC) Voltage (URdc) |
500 V
|
500 V
|
Surface Mount |
NO
|
NO
|
Temperature Coefficient |
0/+70ppm/Cel ppm/°C
|
0/+70ppm/Cel ppm/°C
|
Terminal Pitch |
5.9 mm
|
5.7 mm
|
Terminal Shape |
WIRE
|
WIRE
|
Width |
5.1 mm
|
5.1 mm
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e0
|
Reference Standard |
|
MIL-PRF-39001
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare CD15FD221JO3 with alternatives
Compare CMR05F221JODP with alternatives