CD15ED330JO3F vs CD15ED330JO1 feature comparison

CD15ED330JO3F Cornell Dubilier Electronics Inc

Buy Now Datasheet

CD15ED330JO1 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description RADIAL LEADED ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.29.00.20 8532.29.00.20
Capacitance 0.000033 µF 0.000033 µF
Capacitor Type MICA CAPACITOR MICA CAPACITOR
Dielectric Material MICA MICA
Height 9.1 mm 9.1 mm
JESD-609 Code e3
Length 11.4 mm 11.4 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial Radial
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 500 V 500 V
Surface Mount NO NO
Temperature Coefficient -20/+100ppm/Cel ppm/°C -20/+100ppm/Cel ppm/°C
Terminal Finish TIN OVER NICKEL
Terminal Pitch 5.9 mm 5.9 mm
Terminal Shape WIRE WIRE
Width 4.3 mm 4.3 mm
Base Number Matches 1 2

Compare CD15ED330JO3F with alternatives

Compare CD15ED330JO1 with alternatives