CD14538BMSD vs M74HC423M1 feature comparison

CD14538BMSD Harris Semiconductor

Buy Now Datasheet

M74HC423M1 STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR STMICROELECTRONICS
Package Description DIP, SOP, SOP16,.25
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family 4000/14000/40000 HC/UH
JESD-30 Code R-CDIP-T16 R-PDSO-G16
Logic IC Type MONOSTABLE MULTIVIBRATOR MONOSTABLE MULTIVIBRATOR
Number of Data/Clock Inputs 2 2
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Propagation Delay (tpd) 810 ns 60 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 1.75 mm
Supply Voltage-Max (Vsup) 18 V 6 V
Supply Voltage-Min (Vsup) 3 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 3.9 mm
Base Number Matches 1 2
Rohs Code No
Part Package Code SOIC
Pin Count 16
Additional Feature RETRIGGERABLE; MIN OUTPUT PULSE WIDTH = 118NS @ REXT = 1K OHM & CEXT = 0
JESD-609 Code e0
Length 9.9 mm
Load Capacitance (CL) 50 pF
Package Equivalence Code SOP16,.25
Terminal Finish TIN LEAD

Compare CD14538BMSD with alternatives

Compare M74HC423M1 with alternatives