CD14538BF3A vs MC14528BCPG feature comparison

CD14538BF3A Intersil Corporation

Buy Now Datasheet

MC14528BCPG Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTERSIL CORP ROCHESTER ELECTRONICS LLC
Package Description DIP, DIP16,.3 ROHS COMPLIANT, PLASTIC, DIP-16
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-XDIP-T16 R-PDIP-T16
JESD-609 Code e0
Logic IC Type MONOSTABLE MULTIVIBRATOR MONOSTABLE MULTIVIBRATOR
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified
Screening Level 38535Q/M;38534H;883B
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 3 2
Family 4000/14000/40000
Length 19.175 mm
Number of Data/Clock Inputs 2
Number of Functions 2
Output Polarity COMPLEMENTARY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 650 ns
Seated Height-Max 4.44 mm
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm

Compare CD14538BF3A with alternatives