CD10ED330GO3
vs
DM10ED330GO3SL
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
CORNELL DUBILIER ELECTRONICS INC
|
ARCO ELECTRONICS
|
Package Description |
RADIAL LEADED
|
, 3719
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.29.00.20
|
8532.29.00.20
|
Capacitance |
0.000033 µF
|
0.000033 µF
|
Capacitor Type |
MICA CAPACITOR
|
MICA CAPACITOR
|
Dielectric Material |
MICA
|
MICA
|
Height |
8.6 mm
|
8.64 mm
|
Length |
9.4 mm
|
9.4 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Negative Tolerance |
2%
|
2%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
Radial
|
Radial
|
Packing Method |
TR
|
|
Positive Tolerance |
2%
|
2%
|
Rated (DC) Voltage (URdc) |
500 V
|
500 V
|
Size Code |
3719
|
3719
|
Surface Mount |
NO
|
|
Temperature Coefficient |
-20/+100ppm/Cel ppm/°C
|
-20/+100ppm/Cel ppm/°C
|
Terminal Pitch |
3.6 mm
|
3.57 mm
|
Terminal Shape |
WIRE
|
|
Width |
4.8 mm
|
4.83 mm
|
Base Number Matches |
2
|
2
|
Series |
|
DM
|
|
|
|
Compare CD10ED330GO3 with alternatives
Compare DM10ED330GO3SL with alternatives