CD1005C1N5SE vs L-14C1N5S-R feature comparison

CD1005C1N5SE Samwha Electronics

Buy Now Datasheet

L-14C1N5S-R Johanson Dielectrics Inc

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SAMWHA CAPACITOR GROUP JOHANSON DIELECTRICS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Core Material CERAMIC CERAMIC
DC Resistance 0.13 Ω 0.1 Ω
Inductance-Nom (L) 0.0015 µH 0.0015 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Quality Factor-Min (at L-nom) 8 8
Rated Current-Max 0.3 A 0.3 A
Self Resonance Frequency 6000 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature INDUCTANCE TOLERANCE IS 0.3 NANO HENRY INDUCTANCE TOLERANCE IS 0.3 NANO HENRY
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 100 MHz 100 MHz
Tolerance 20% 20%
Base Number Matches 1 2

Compare CD1005C1N5SE with alternatives

Compare L-14C1N5S-R with alternatives