CD1-500/680JN4707ETA
vs
CD1-500/680JN4706DTR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TECATE GROUP
TECATE GROUP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.000068 µF
0.000068 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Diameter
8 mm
8 mm
Dielectric Material
CERAMIC
CERAMIC
Length
3.5 mm
3.5 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Package Style
Radial
Radial
Packing Method
Ammo Pack
TR
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
500 V
500 V
Surface Mount
NO
NO
Temperature Characteristics Code
N470
N470
Temperature Coefficient
-470ppm/Cel ppm/°C
-470ppm/Cel ppm/°C
Terminal Pitch
9.5 mm
7.5 mm
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Compare CD1-500/680JN4707ETA with alternatives
Compare CD1-500/680JN4706DTR with alternatives