CD1-500/200JSL2F vs CD1-500/200JSL6B feature comparison

CD1-500/200JSL2F Tecate Group

Buy Now Datasheet

CD1-500/200JSL6B Tecate Group

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TECATE GROUP TECATE GROUP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.00002 µF 0.00002 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e3
Length 3.5 mm 3.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Package Style Radial Radial
Packing Method Bulk Bulk
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 500 V 500 V
Surface Mount NO NO
Temperature Characteristics Code SL SL
Temperature Coefficient -1000/+350ppm/Cel ppm/°C -1000/+350ppm/Cel ppm/°C
Terminal Finish Tin (Sn)
Terminal Pitch 10 mm 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare CD1-500/200JSL2F with alternatives

Compare CD1-500/200JSL6B with alternatives