CD1-1KO/270JN4709ATR vs CD1-1KO/270JN4702A feature comparison

CD1-1KO/270JN4709ATR Tecate Group

Buy Now Datasheet

CD1-1KO/270JN4702A

Part not found

Search for CD1-1KO/270JN4702A
Part Life Cycle Code Obsolete
Ihs Manufacturer TECATE GROUP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.000027 µF
Capacitor Type CERAMIC CAPACITOR
Diameter 6 mm
Dielectric Material CERAMIC
Length 3.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Package Style Radial
Packing Method TR
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 1000 V
Surface Mount NO
Temperature Characteristics Code N470
Temperature Coefficient -470ppm/Cel ppm/°C
Terminal Pitch 2.5 mm
Terminal Shape WIRE
Base Number Matches 1

Compare CD1-1KO/270JN4709ATR with alternatives