CD1-100/470JN15008B- vs CD1-100/470JN15009ETR feature comparison

CD1-100/470JN15008B- Tecate Group

Buy Now Datasheet

CD1-100/470JN15009ETR Tecate Group

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TECATE GROUP TECATE GROUP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.000047 µF 0.000047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Diameter 4 mm 4 mm
Dielectric Material CERAMIC CERAMIC
Length 3.5 mm 3.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Package Style Radial Radial
Packing Method Bulk TR
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 100 V 100 V
Surface Mount NO NO
Temperature Characteristics Code N1500 N1500
Temperature Coefficient -1500ppm/Cel ppm/°C -1500ppm/Cel ppm/°C
Terminal Pitch 5 mm 9.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare CD1-100/470JN15008B- with alternatives

Compare CD1-100/470JN15009ETR with alternatives