CD0J107M6L006VR
vs
EEVFK0J101P
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
PANASONIC CORP
Package Description
, 2626
CHIP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Capacitance
100 µF
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Height
5.8 mm
5.8 mm
JESD-609 Code
e3
e0
Leakage Current
0.0063 mA
0.0063 mA
Length
6.6 mm
7 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
SMT
SMT
Packing Method
TR, 15 INCH
TAPE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
6.3 V
6.3 V
Ripple Current
120 mA
180 mA
Size Code
2626
2626
Surface Mount
YES
YES
Tan Delta
0.24
0.26
Terminal Finish
Tin (Sn)
Tin/Lead (Sn/Pb)
Terminal Shape
FLAT
FLAT
Width
6.6 mm
6.6 mm
Base Number Matches
1
1
Custom Capabilities
Vibration-Proof Product Available on Req
Manufacturer Series
FK
Series
EEFK(6.3V,RNC)
Compare CD0J107M6L006VR with alternatives
Compare EEVFK0J101P with alternatives