CCY5E201M50V2F1
vs
CCY5E201M50V6F1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MERITEK ELECTRONICS CORP
MERITEK ELECTRONICS CORP
Package Description
, 1614
, 1614
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
0.0002 µF
0.0002 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
4 mm
4 mm
Length
4 mm
4 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Package Style
Radial
Radial
Packing Method
Box; Tape
Box; Tape
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Size Code
1614
1614
Surface Mount
NO
NO
Temperature Characteristics Code
Y5E
Y5E
Temperature Coefficient
4.70% ppm/°C
4.70% ppm/°C
Terminal Finish
Tin (Sn) - Copper (Cu)
Tin (Sn) - Copper (Cu)
Terminal Pitch
2.54 mm
6.35 mm
Terminal Shape
WIRE
WIRE
Width
3.5 mm
3.5 mm
Base Number Matches
1
1
Compare CCY5E201M50V2F1 with alternatives
Compare CCY5E201M50V6F1 with alternatives