CCS22S-D5M102-6-TH
vs
CCS22S-D5S002-6-TH
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CRISTEK INTERCONNECTS INC
CRISTEK INTERCONNECTS INC
Reach Compliance Code
compliant
compliant
Body Breadth
0.09 inch
0.09 inch
Body Depth
0.13 inch
0.13 inch
Body Length
2.185 inch
2.185 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mating Contact Pitch
0.05 inch
0.05 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
WIRE
WIRE
Total Number of Contacts
22
22
Base Number Matches
1
1
Compare CCS22S-D5M102-6-TH with alternatives
Compare CCS22S-D5S002-6-TH with alternatives