CCS21P-B5H001-6-TH vs CCS21P-B5S101-6-TH feature comparison

CCS21P-B5H001-6-TH Cristek Interconnects Inc

Buy Now Datasheet

CCS21P-B5S101-6-TH Cristek Interconnects Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CRISTEK INTERCONNECTS INC CRISTEK INTERCONNECTS INC
Reach Compliance Code compliant compliant
Body Breadth 0.09 inch 0.09 inch
Body Depth 0.295 inch 0.295 inch
Body Length 2.085 inch 2.085 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type WIRE WIRE
Total Number of Contacts 21 21
Base Number Matches 1 1

Compare CCS21P-B5H001-6-TH with alternatives

Compare CCS21P-B5S101-6-TH with alternatives