CCS17P-D5M026
vs
CCS17P-D5S326
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CRISTEK INTERCONNECTS INC
CRISTEK INTERCONNECTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.09 inch
0.09 inch
Body Depth
0.295 inch
0.295 inch
Body Length
1.685 inch
1.685 inch
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Contact Pitch
0.05 inch
0.05 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
WIRE
WIRE
Total Number of Contacts
17
17
Base Number Matches
1
1
Compare CCS17P-D5M026 with alternatives
Compare CCS17P-D5S326 with alternatives