CCS14P-B5S124 vs CCS14P-B5S124-TH feature comparison

CCS14P-B5S124 Cristek Interconnects Inc

Buy Now Datasheet

CCS14P-B5S124-TH Cristek Interconnects Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CRISTEK INTERCONNECTS INC CRISTEK INTERCONNECTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.09 inch 0.09 inch
Body Depth 0.295 inch 0.295 inch
Body Length 1.385 inch 1.385 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type WIRE WIRE
Total Number of Contacts 14 14
Base Number Matches 1 1

Compare CCS14P-B5S124 with alternatives

Compare CCS14P-B5S124-TH with alternatives