CCR75CX1R8CS7200 vs CCR75CX1R8CP7200 feature comparison

CCR75CX1R8CS7200 KEMET Corporation

Buy Now Datasheet

CCR75CX1R8CP7200 KEMET Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 0.0000018 µF 0.0000018 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Diameter 2.29 mm 2.29 mm
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e0 e0
Length 4.06 mm 4.06 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 13.8889% 13.8889%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method TR TR
Positive Tolerance 13.8889% 13.8889%
Rated (DC) Voltage (URdc) 200 V 200 V
Reference Standard MIL-PRF-20 MIL-PRF-20
Surface Mount NO NO
Temperature Characteristics Code CX CX
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare CCR75CX1R8CS7200 with alternatives

Compare CCR75CX1R8CP7200 with alternatives