CCR75CG240JP7200 vs CCR75CG240JP feature comparison

CCR75CG240JP7200 KEMET Corporation

Buy Now Datasheet

CCR75CG240JP KEMET Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Category CO2 Kg 3.7 3.7
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
Candidate List Date 2024-01-23 2024-01-23
SVHC Over MCV 7439-92-1 7439-92-1
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22 CMRT V6.22
Capacitance 0.000024 µF 0.000024 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Diameter 2.29 mm 2.29 mm
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e0 e0
Length 4.06 mm 4.06 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method TR BULK; TR, 12 INCH
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 200 V 200 V
Reference Standard MIL-PRF-20 MIL-PRF-20/27
Surface Mount NO NO
Temperature Characteristics Code CG C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Shape WIRE WIRE
Base Number Matches 1 2
Pbfree Code No
HTS Code 8532.23.00.40
EFUP 50
Qualifications DLA
Package Shape TUBULAR PACKAGE

Compare CCR75CG240JP7200 with alternatives

Compare CCR75CG240JP with alternatives