CCR05CX100DRV vs CCR05CX100DP feature comparison

CCR05CX100DRV Kyocera AVX Components

Buy Now Datasheet

CCR05CX100DP Kyocera AVX Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 1919 , 1919
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.00001 µF 0.00001 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.29 mm 2.29 mm
Length 4.83 mm 4.83 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 200 V 200 V
Reference Standard MIL-C-20 MIL-C-20
Size Code 1919 1919
Surface Mount NO NO
Temperature Characteristics Code CH CH
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Pitch 5.08 mm 5.08 mm
Terminal Shape WIRE WIRE
Width 4.83 mm 4.83 mm
Base Number Matches 1 1

Compare CCR05CX100DRV with alternatives

Compare CCR05CX100DP with alternatives