CCN804R7C50V6F1 vs CCN804R7C50V7B3 feature comparison

CCN804R7C50V6F1 MERITEK Electronics Corporation

Buy Now Datasheet

CCN804R7C50V7B3 MERITEK Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MERITEK ELECTRONICS CORP MERITEK ELECTRONICS CORP
Package Description , 1612 , 1612
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.0000047 µF 0.0000047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 4 mm 4 mm
Length 4 mm 4 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5.3191% 5.3191%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Radial Radial
Packing Method Box; Tape Bulk
Positive Tolerance 5.3191% 5.3191%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 1612 1612
Surface Mount NO NO
Temperature Characteristics Code N80 N80
Temperature Coefficient -80ppm/Cel ppm/°C -80ppm/Cel ppm/°C
Terminal Finish Tin (Sn) - Copper (Cu) Tin (Sn) - Copper (Cu)
Terminal Pitch 6.35 mm 7.62 mm
Terminal Shape WIRE WIRE
Width 3 mm 3 mm
Base Number Matches 1 1

Compare CCN804R7C50V6F1 with alternatives

Compare CCN804R7C50V7B3 with alternatives