CCN4708R2D63V7F3
vs
CCN4708R2D63V9F1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MERITEK ELECTRONICS CORP
MERITEK ELECTRONICS CORP
Package Description
, 1612
, 1612
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
0.0000082 µF
0.0000082 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
4 mm
4 mm
Length
4 mm
4 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
6.0976%
6.0976%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Style
Radial
Radial
Packing Method
Box; Tape
Box; Tape
Positive Tolerance
6.0976%
6.0976%
Rated (DC) Voltage (URdc)
63 V
63 V
Size Code
1612
1612
Surface Mount
NO
NO
Temperature Characteristics Code
N470
N470
Temperature Coefficient
-470ppm/Cel ppm/°C
-470ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - Copper (Cu)
Tin (Sn) - Copper (Cu)
Terminal Pitch
7.62 mm
9.52 mm
Terminal Shape
WIRE
WIRE
Width
3 mm
3 mm
Base Number Matches
1
1
Compare CCN4708R2D63V7F3 with alternatives
Compare CCN4708R2D63V9F1 with alternatives