CCN470221M63V9R1
vs
CCN470221M63V6B5
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MERITEK ELECTRONICS CORP
|
MERITEK ELECTRONICS CORP
|
Package Description |
, 3912
|
, 3912
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.00022 µF
|
0.00022 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
10 mm
|
10 mm
|
Length |
10 mm
|
10 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Package Style |
Radial
|
Radial
|
Packing Method |
TR
|
Bulk
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
63 V
|
63 V
|
Size Code |
3912
|
3912
|
Surface Mount |
NO
|
NO
|
Temperature Characteristics Code |
N470
|
N470
|
Temperature Coefficient |
-470ppm/Cel ppm/°C
|
-470ppm/Cel ppm/°C
|
Terminal Finish |
Tin (Sn) - Copper (Cu)
|
Tin (Sn) - Copper (Cu)
|
Terminal Pitch |
9.52 mm
|
6.35 mm
|
Terminal Shape |
WIRE
|
WIRE
|
Width |
3 mm
|
3 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CCN470221M63V9R1 with alternatives
Compare CCN470221M63V6B5 with alternatives