CCN470221M63V6F2
vs
CCN470221M63V6R2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MERITEK ELECTRONICS CORP
MERITEK ELECTRONICS CORP
Package Description
, 3912
, 3912
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
0.00022 µF
0.00022 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
10 mm
10 mm
Length
10 mm
10 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Style
Radial
Radial
Packing Method
Box; Tape
TR
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
63 V
63 V
Size Code
3912
3912
Surface Mount
NO
NO
Temperature Characteristics Code
N470
N470
Temperature Coefficient
-470ppm/Cel ppm/°C
-470ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - Copper (Cu)
Tin (Sn) - Copper (Cu)
Terminal Pitch
6.35 mm
6.35 mm
Terminal Shape
WIRE
WIRE
Width
3 mm
3 mm
Base Number Matches
1
1
Compare CCN470221M63V6F2 with alternatives
Compare CCN470221M63V6R2 with alternatives