CCN470221M63V5R4 vs CCN470221M63V6B3 feature comparison

CCN470221M63V5R4 MERITEK Electronics Corporation

Buy Now Datasheet

CCN470221M63V6B3 MERITEK Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MERITEK ELECTRONICS CORP MERITEK ELECTRONICS CORP
Package Description , 3912 , 3912
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.00022 µF 0.00022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 10 mm 10 mm
Length 10 mm 10 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Radial Radial
Packing Method TR Bulk
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Size Code 3912 3912
Surface Mount NO NO
Temperature Characteristics Code N470 N470
Temperature Coefficient -470ppm/Cel ppm/°C -470ppm/Cel ppm/°C
Terminal Finish Tin (Sn) - Copper (Cu) Tin (Sn) - Copper (Cu)
Terminal Pitch 5.08 mm 6.35 mm
Terminal Shape WIRE WIRE
Width 3 mm 3 mm
Base Number Matches 1 1

Compare CCN470221M63V5R4 with alternatives

Compare CCN470221M63V6B3 with alternatives