CCN470220M50V9R4 vs CCN470220M50V9B2 feature comparison

CCN470220M50V9R4 MERITEK Electronics Corporation

Buy Now Datasheet

CCN470220M50V9B2 MERITEK Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MERITEK ELECTRONICS CORP MERITEK ELECTRONICS CORP
Package Description , 1612 , 1612
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Total Weight 250.1 250.1
Category CO2 Kg 3.7 3.7
CO2 925.37 925.37
Compliance Temperature Grade Commercial Extended: -25C to +85C Commercial Extended: -25C to +85C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2020-06-25 2020-06-25
CAS Accounted for Wt 99 99
Capacitance 0.000022 µF 0.000022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 4 mm 4 mm
Length 4 mm 4 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Radial Radial
Packing Method TR Bulk
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 1612 1612
Surface Mount NO NO
Temperature Characteristics Code N470 N470
Temperature Coefficient -470ppm/Cel ppm/°C -470ppm/Cel ppm/°C
Terminal Finish Tin (Sn) - Copper (Cu) Tin (Sn) - Copper (Cu)
Terminal Pitch 9.52 mm 9.52 mm
Terminal Shape WIRE WIRE
Width 3 mm 3 mm
Base Number Matches 1 1

Compare CCN470220M50V9R4 with alternatives

Compare CCN470220M50V9B2 with alternatives