CCN470220J50V2R1
vs
CCN470220J50V6F5
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MERITEK ELECTRONICS CORP
|
MERITEK ELECTRONICS CORP
|
Package Description |
, 1612
|
, 1612
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.000022 µF
|
0.000022 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
4 mm
|
4 mm
|
Length |
4 mm
|
4 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
5%
|
5%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Package Style |
Radial
|
Radial
|
Packing Method |
TR
|
Box; Tape
|
Positive Tolerance |
5%
|
5%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Size Code |
1612
|
1612
|
Surface Mount |
NO
|
NO
|
Temperature Characteristics Code |
N470
|
N470
|
Temperature Coefficient |
-470ppm/Cel ppm/°C
|
-470ppm/Cel ppm/°C
|
Terminal Finish |
Tin (Sn) - Copper (Cu)
|
Tin (Sn) - Copper (Cu)
|
Terminal Pitch |
2.54 mm
|
6.35 mm
|
Terminal Shape |
WIRE
|
WIRE
|
Width |
3 mm
|
3 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CCN470220J50V2R1 with alternatives
Compare CCN470220J50V6F5 with alternatives