CCN330180M63V9B3 vs CCN330180M63V7B2 feature comparison

CCN330180M63V9B3 MERITEK Electronics Corporation

Buy Now Datasheet

CCN330180M63V7B2 MERITEK Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MERITEK ELECTRONICS CORP MERITEK ELECTRONICS CORP
Package Description , 1612 , 1612
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.000018 µF 0.000018 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 4 mm 4 mm
Length 4 mm 4 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Radial Radial
Packing Method Bulk Bulk
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Size Code 1612 1612
Surface Mount NO NO
Temperature Characteristics Code N330 N330
Temperature Coefficient -330ppm/Cel ppm/°C -330ppm/Cel ppm/°C
Terminal Finish Tin (Sn) - Copper (Cu) Tin (Sn) - Copper (Cu)
Terminal Pitch 9.52 mm 7.62 mm
Terminal Shape WIRE WIRE
Width 3 mm 3 mm
Base Number Matches 1 1

Compare CCN330180M63V9B3 with alternatives

Compare CCN330180M63V7B2 with alternatives