CCN150470K63V5B4 vs CCN150470K63V2B2 feature comparison

CCN150470K63V5B4 MERITEK Electronics Corporation

Buy Now Datasheet

CCN150470K63V2B2 MERITEK Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MERITEK ELECTRONICS CORP MERITEK ELECTRONICS CORP
Package Description , 2012 , 2012
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.000047 µF 0.000047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 5 mm 5 mm
Length 5 mm 5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Radial Radial
Packing Method Bulk Bulk
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 63 V 63 V
Size Code 2012 2012
Surface Mount NO NO
Temperature Characteristics Code N150 N150
Temperature Coefficient -150ppm/Cel ppm/°C -150ppm/Cel ppm/°C
Terminal Finish Tin (Sn) - Copper (Cu) Tin (Sn) - Copper (Cu)
Terminal Pitch 5.08 mm 2.54 mm
Terminal Shape WIRE WIRE
Width 3 mm 3 mm
Base Number Matches 1 1

Compare CCN150470K63V5B4 with alternatives

Compare CCN150470K63V2B2 with alternatives