CCLM2700 vs CMJ2700BK feature comparison

CCLM2700 Central Semiconductor Corp

Buy Now Datasheet

CMJ2700BK Central Semiconductor Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP CENTRAL SEMICONDUCTOR CORP
Part Package Code SOD
Package Description SOD-80, 2 PIN PLASTIC PACKAGE-2
Pin Count 2 2
Manufacturer Package Code SOD-80
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
Dynamic Impedance-Min 300000 Ω
JESD-30 Code O-LELF-R2 R-PDSO-F2
JESD-609 Code e0 e6
Limiting Voltage-Max 2.7 V 2.7 V
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power Dissipation-Max 0.8 W 0.5 W
Qualification Status Not Qualified
Regulation Current-Nom (Ireg) 2.69 mA 2.69 mA
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount YES YES
Technology FIELD EFFECT FIELD EFFECT
Terminal Finish Tin/Lead (Sn/Pb) TIN BISMUTH
Terminal Form WRAP AROUND FLAT
Terminal Position END DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 10
Base Number Matches 9 2
Moisture Sensitivity Level 1

Compare CCLM2700 with alternatives

Compare CMJ2700BK with alternatives