CCL3500BK vs J510LTA-E3 feature comparison

CCL3500BK Central Semiconductor Corp

Buy Now Datasheet

J510LTA-E3 Vishay Siliconix

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP VISHAY SILICONIX
Part Package Code DO-35 TO-92
Package Description HERMETIC SEALED, GLASS PACKAGE-2 O-PBCY-W3
Pin Count 2 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
Dynamic Impedance-Min 250000 Ω
JEDEC-95 Code DO-35 TO-226AA
JESD-30 Code O-LALF-W2 O-PBCY-W3
JESD-609 Code e0 e3
Limiting Voltage-Max 3.2 V 3.9 V
Number of Elements 1 1
Number of Terminals 2 3
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM CYLINDRICAL
Power Dissipation-Max 0.6 W 0.35 W
Qualification Status Not Qualified Not Qualified
Regulation Current-Nom (Ireg) 3.55 mA 3.6 mA
Rep Pk Reverse Voltage-Max 100 V 50 V
Surface Mount NO NO
Technology FIELD EFFECT FIELD EFFECT
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL BOTTOM
Base Number Matches 1 1

Compare CCL3500BK with alternatives

Compare J510LTA-E3 with alternatives