CCL1500TR-RMCU
vs
J506-TO-92
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
LINEAR INTEGRATED SYSTEMS INC
Part Package Code
DO-35
TO-92
Package Description
O-LALF-W2
O-PBCY-T2
Pin Count
2
2
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
CURRENT REGULATOR DIODE
CURRENT REGULATOR DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
O-PBCY-T2
JESD-609 Code
e0
e3
Limiting Voltage-Max
2 V
1.1 V
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
135 °C
Operating Temperature-Min
-65 °C
-55 °C
Package Body Material
GLASS
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
CYLINDRICAL
Power Dissipation-Max
0.6 W
0.36 W
Qualification Status
Not Qualified
Not Qualified
Regulation Current-Nom (Ireg)
1.5 mA
1.4 mA
Rep Pk Reverse Voltage-Max
100 V
50 V
Surface Mount
NO
NO
Technology
FIELD EFFECT
FIELD EFFECT
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
AXIAL
BOTTOM
Base Number Matches
1
1
Moisture Sensitivity Level
1
Compare CCL1500TR-RMCU with alternatives
Compare J506-TO-92 with alternatives