CCL0500TIN/LEAD
vs
CRJ056
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
CENTRAL SEMICONDUCTOR CORP
|
INTERNATIONAL SEMICONDUCTOR INC
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.70
|
Date Of Intro |
2018-01-31
|
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
CURRENT REGULATOR DIODE
|
CURRENT REGULATOR DIODE
|
JEDEC-95 Code |
DO-35
|
TO-92
|
JESD-30 Code |
O-XALF-W2
|
O-PBCY-W2
|
JESD-609 Code |
e0
|
|
Limiting Voltage-Max |
1.1 V
|
1.1 V
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
200 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
CYLINDRICAL
|
Power Dissipation-Max |
0.6 W
|
|
Regulation Current-Nom (Ireg) |
0.515 mA
|
0.56 mA
|
Rep Pk Reverse Voltage-Max |
100 V
|
100 V
|
Surface Mount |
NO
|
NO
|
Technology |
FIELD EFFECT
|
FIELD EFFECT
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
BOTTOM
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
TO-92
|
Package Description |
|
O-PBCY-W2
|
Pin Count |
|
3
|
Dynamic Impedance-Min |
|
1900000 Ω
|
Knee Impedance-Max |
|
560000 Ω
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare CCL0500TIN/LEAD with alternatives
Compare CRJ056 with alternatives