CCL-6-FREQ7-A-3-6-F-G
vs
CCL-6-FREQ7-A-2-6-F-G
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Transferred
|
Ihs Manufacturer |
TRANSKO ELECTRONICS INC
|
CAL CRYSTAL LAB / COMCLOK INC
|
Package Description |
GULLWING PACKAGE-2
|
GULLWING PACKAGE-2
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.60.00.80
|
8541.60.00.80
|
Aging |
5 PPM/YEAR
|
5 PPM/YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
1000 µW
|
1000 µW
|
Frequency Stability |
0.01%
|
0.01%
|
Frequency Tolerance |
100 ppm
|
100 ppm
|
Load Capacitance |
15 pF
|
15 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Max |
6.999 MHz
|
6.999 MHz
|
Operating Frequency-Min |
6 MHz
|
6 MHz
|
Operating Temperature-Max |
70 °C
|
60 °C
|
Operating Temperature-Min |
-20 °C
|
-10 °C
|
Physical Dimension |
L10.5XB4.0XH14.0 (mm)/L0.413XB0.157XH0.551 (inch)
|
L10.5XB4.0XH14.0 (mm)/L0.413XB0.157XH0.551 (inch)
|
Series Resistance |
60 Ω
|
60 Ω
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CCL-6-FREQ7-A-3-6-F-G with alternatives
Compare CCL-6-FREQ7-A-2-6-F-G with alternatives