CCL-6-8.000MHZ-I-2-S-F vs CCL-6-8.000MHZ-I-3-S-F feature comparison

CCL-6-8.000MHZ-I-2-S-F Transko Electronics Inc

Buy Now Datasheet

CCL-6-8.000MHZ-I-3-S-F Cal Crystal Lab Inc / Comclok Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer TRANSKO ELECTRONICS INC CAL CRYSTAL LAB / COMCLOK INC
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.50 8541.60.00.50
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type SERIES - FUNDAMENTAL SERIES - FUNDAMENTAL
Drive Level 1000 µW 1000 µW
Frequency Stability 0.001% 0.001%
Frequency Tolerance 10 ppm 10 ppm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 8 MHz 8 MHz
Operating Temperature-Max 60 °C 70 °C
Operating Temperature-Min -10 °C -20 °C
Physical Dimension L10.5XB4.0XH14.0 (mm)/L0.413XB0.157XH0.551 (inch) L10.5XB4.0XH14.0 (mm)/L0.413XB0.157XH0.551 (inch)
Series Resistance 40 Ω 40 Ω
Surface Mount YES YES
Base Number Matches 2 2

Compare CCL-6-8.000MHZ-I-2-S-F with alternatives

Compare CCL-6-8.000MHZ-I-3-S-F with alternatives