CCL-6-8.000MHZ-F-1-8-F-R
vs
CCL-6-8.000MHZ-F-1-8-F
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Contact Manufacturer
|
Transferred
|
Ihs Manufacturer |
TRANSKO ELECTRONICS INC
|
CAL CRYSTAL LAB / COMCLOK INC
|
Package Description |
ROHS COMPLIANT PACKAGE-2
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.60.00.50
|
8541.60.00.50
|
Aging |
5 PPM/YEAR
|
5 PPM/YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
1000 µW
|
1000 µW
|
Frequency Stability |
0.0025%
|
0.0025%
|
Frequency Tolerance |
25 ppm
|
25 ppm
|
Load Capacitance |
7.5 pF
|
7.5 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
8 MHz
|
8 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Physical Dimension |
L10.5XB4.0XH14.0 (mm)/L0.413XB0.157XH0.551 (inch)
|
L10.5XB4.0XH14.0 (mm)/L0.413XB0.157XH0.551 (inch)
|
Series Resistance |
40 Ω
|
40 Ω
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
6
|
|
|
|
Compare CCL-6-8.000MHZ-F-1-8-F-R with alternatives
Compare CCL-6-8.000MHZ-F-1-8-F with alternatives