CCF1F0.5TTE
vs
04910.500MAT1HF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
LITTELFUSE INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Blow Characteristic
FAST
VERY FAST
Body Breadth
2.5 mm
Body Height
2.5 mm
7.11 mm
Body Length or Diameter
6 mm
2.8 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
2410
PICO
JESD-609 Code
e3
Joule Integral-Nom
Mounting Feature
SURFACE MOUNT
THROUGH HOLE
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
AMMO PACK
Pre-arcing Time-Min
60000 ms
Rated Breaking Capacity
50 A
50 A
Rated Current
0.5 A
0.5 A
Rated Voltage(AC)
125 V
125 V
Rated Voltage(DC)
125 V
125 V
Reference Standard
CUL; IEC; UL
CSA; UL
Surface Mount
YES
NO
Terminal Finish
TIN
PURE TIN
Terminal Shape
WRAPAROUND
PIN WIRE
Base Number Matches
1
1
Additional Feature
PRE-ARCING TIME: OPEN WITHIN 0.3 SEC AT 300% RATED CURRENT
Trip Time or Delay
0.3 s
Compare CCF1F0.5TTE with alternatives
Compare 04910.500MAT1HF with alternatives