CCDSL821F1K14703BLF
vs
CCDSL821F1K14503ALF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
ARCO ELECTRONICS
ARCO ELECTRONICS
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
0.00082 µF
0.00082 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
14.5 mm
14.5 mm
Length
14 mm
14 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
1%
1%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Style
Radial
Radial
Packing Method
Bulk
Ammo Pack
Positive Tolerance
1%
1%
Rated (DC) Voltage (URdc)
1000 V
1000 V
Surface Mount
NO
NO
Temperature Characteristics Code
SL
SL
Temperature Coefficient
-1000/+350ppm/Cel ppm/°C
-1000/+350ppm/Cel ppm/°C
Terminal Pitch
7.52 mm
5 mm
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Compare CCDSL821F1K14703BLF with alternatives
Compare CCDSL821F1K14503ALF with alternatives