CCDSL821F1K14204R vs CCDSL821F1K14733A feature comparison

CCDSL821F1K14204R Arco Electronics

Buy Now Datasheet

CCDSL821F1K14733A Arco Electronics

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ARCO ELECTRONICS ARCO ELECTRONICS
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Category CO2 Kg 3.7 3.7
Compliance Temperature Grade Commercial Extended: -25C to +85C Commercial Extended: -25C to +85C
Capacitance 0.00082 µF 0.00082 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 14.5 mm 14.5 mm
Length 14 mm 14 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Radial Radial
Packing Method TR Ammo Pack
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 1000 V 1000 V
Surface Mount NO NO
Temperature Characteristics Code SL SL
Temperature Coefficient -1000/+350ppm/Cel ppm/°C -1000/+350ppm/Cel ppm/°C
Terminal Pitch 2.5 mm 7.52 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare CCDSL821F1K14204R with alternatives

Compare CCDSL821F1K14733A with alternatives